UF9446CBP23H-L | |
---|---|
DigiKey Part Number | 1570-1305-ND |
Manufacturer | |
Manufacturer Product Number | UF9446CBP23H-L |
Description | FAN BLWR CF 230VAC 570X150X130MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Cross Flow 230VAC Rectangular - 570mm L x 130mm H Ball 354.0 CFM (9.91m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular - 570mm L x 130mm H | |
Width | 125.0mm | |
Air Flow | 354.0 CFM (9.91m³/min) | |
Static Pressure | 0.200 in H2O (49.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Blower, Cross Flow | |
Features | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | |
Noise | 53.0dB(A) | |
Power (Watts) | 50.0W | |
RPM | 1550 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, TUV | |
Weight | 7.9 lbs (3.6 kg) | |
Current Rating (Amps) | 0.230A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Plastic | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $120.22000 | $120.22 |
10 | $108.04200 | $1,080.42 |
26 | $106.52038 | $2,769.53 |
50 | $99.67260 | $4,983.63 |
100 | $97.39010 | $9,739.01 |