EVB90372-GDC-100-REV1.0 | |
---|---|
DigiKey Part Number | 413-EVB90372-GDC-100-REV1.0-ND |
Manufacturer | |
Manufacturer Product Number | EVB90372-GDC-100-REV1.0 |
Description | EVAL 90372 ROTARY/STRAY-FIELD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | MLX90372 Triaxis® Magnetic, Linear, Rotary Position Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Magnetic, Linear, Rotary Position | |
Sensing Range | 10mT/mm | |
Interface | PWM | |
Sensitivity | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MLX90372 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.44000 | $42.44 |