MLX90333LGO-BCT-000-TU

DigiKey Part Number
MLX90333LGO-BCT-000-TU-ND
Manufacturer
Manufacturer Product Number
MLX90333LGO-BCT-000-TU
Description
SENSOR HALL ANALOG/PWM 16TSSOP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
Packaging
Tube
Part Status
Active
Technology
Hall Effect
Axis
X, Y, Z
Output Type
Analog, PWM
Sensing Range
20mT ~ 70mT (X,Y), 24mT ~ 140mT (Z)
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
16mA
Current - Output (Max)
30mA
Resolution
12 b
Bandwidth
-
Operating Temperature
-40°C ~ 150°C
Features
Programmable
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Base Product Number
Available To Order
Check Lead Time
All prices are in USD
Tube
QuantityUnit PriceExt Price
1,040$8.18473$8,512.12
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.