MLX90365LDC-ABD-200-SP

DigiKey Part Number
MLX90365LDC-ABD-200-SP-ND
Manufacturer
Manufacturer Product Number
MLX90365LDC-ABD-200-SP
Description
SENSOR ROTARY 360DEG SMD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear, Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
Analog Voltage, PWM
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:80
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.60000$6.60
10$4.47500$44.75
80$3.39225$271.38
160$3.14513$503.22
320$2.93972$940.71
560$2.79954$1,567.74
1,040$2.66711$2,773.79
2,560$2.52613$6,466.89
Manufacturers Standard Package