MLX90393SLW-ABA-111-RE

DigiKey Part Number
413-MLX90393SLW-ABA-111-RETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLX90393SLW-ABA-111-RE
Description
SENSOR HALL I2C/SPI 16QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Hall Effect
Axis
X, Y, Z
Output Type
I2C, SPI
Sensing Range
-
Voltage - Supply
2.2V ~ 3.6V
Current - Supply (Max)
4mA
Current - Output (Max)
-
Resolution
16 b
Bandwidth
-
Operating Temperature
-20°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Features
Programmable, Sleep Mode
Supplier Device Package
16-QFN (3x3)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.21520$6,076.00
Manufacturers Standard Package