US90AEZE-AAA-000-SP | |
---|---|
DigiKey Part Number | US90AEZE-AAA-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | US90AEZE-AAA-000-SP |
Description | IC MOTOR DRIVER SOT25 |
Customer Reference | |
Detailed Description | Motor Driver On/Off SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | - | |
Interface | On/Off | |
Technology | - | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 250mA | |
Voltage - Supply | 4.7V ~ 30V | |
Voltage - Load | 4.7V ~ 30V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Flat Leads | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Bulk: | 80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.45000 | $1.45 |
10 | $0.91400 | $9.14 |
80 | $0.63375 | $50.70 |
160 | $0.56894 | $91.03 |
320 | $0.51488 | $164.76 |
560 | $0.47786 | $267.60 |
1,040 | $0.44282 | $460.53 |
2,560 | $0.40110 | $1,026.82 |
5,040 | $0.37571 | $1,893.58 |