05903300

DigiKey Part Number
5346-05903300-ND
Manufacturer
Menbers
Manufacturer Product Number
05903300
Description
RELAY12V.200A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Menbers
Series
-
Packaging
Box
Part Status
Active
Coil Type
Non Latching
Contact Rating (Current)
100 A
Switching Voltage
12VDC
Features
IP67 - Dust Tight, Waterproof
Mounting Type
Chassis Mount
Termination Style
Stud
Operating Temperature
-40°C ~ 100°C
Contact Material
Silver (Ag)
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$48.57000$48.57
10$42.43000$424.30
36$39.35528$1,416.79
72$37.78556$2,720.56
108$36.89630$3,984.80
252$35.10516$8,846.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.