05930500 | |
---|---|
DigiKey Part Number | 5346-05930500-ND |
Manufacturer | Menbers |
Manufacturer Product Number | 05930500 |
Description | RELAY TIME DELAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) Fixed, 2 Sec Delay 5A @ 32VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Menbers | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | Fixed, 2 Sec | |
Contact Rating @ Voltage | 5A @ 32VDC | |
Voltage - Supply | 24VAC/DC | |
Termination Style | Plug In | |
Timing Adjustment Method | Fixed | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.14000 | $38.14 |
15 | $32.53333 | $488.00 |