M16-1/2PA/SW | |
---|---|
DigiKey Part Number | 3845-M16-1/2PA/SW-ND |
Manufacturer | Mencom Corporation |
Manufacturer Product Number | M16-1/2PA/SW |
Description | THREAD ADAPTER, M16X1.5 MALE - 1 |
Customer Reference | |
Detailed Description | Adapter For |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mencom Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | - | |
Material | Polyamide (PA), Nylon | |
Features | - | |
Base Product Number |