MS56L-F02-R | |
---|---|
DigiKey Part Number | 2371-MS56L-F02-R-ND |
Manufacturer | Menics |
Manufacturer Product Number | MS56L-F02-R |
Description | COMPLETE UNIT RED LED FLASH |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red LED Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Menics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Red | |
Function - Lighting | Flashing, Steady | |
Function - Audible | - | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -15°C ~ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.65000 | $47.65 |