MVR14D470K

DigiKey Part Number
2997-MVR14D470K-ND
Manufacturer
Manufacturer Product Number
MVR14D470K
Description
VARISTOR 47V 1KA 14MM DISC THRU
Customer Reference
Detailed Description
47 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Meritek
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
52 V
Current - Surge
1 kA
Energy
10J
Number of Circuits
1
Capacitance @ Frequency
4300 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Meritek
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
250$0.21404$53.51
500$0.17712$88.56
750$0.13793$103.45