SMBJ36CA

DigiKey Part Number
2997-SMBJ36CACS-ND
Manufacturer
Manufacturer Product Number
SMBJ36CA
Description
TVS DIODE 36VWM 58.1VC
Customer Reference
Detailed Description
58.1V Clamp 10.33A Ipp Tvs Diode Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
10.33A
Power - Peak Pulse
600W
Power Line Protection
-
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AA (SMB)
Supplier Device Package
-
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Meritek
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.