61008J | |
---|---|
DigiKey Part Number | 2378-61008J-ND |
Manufacturer | |
Manufacturer Product Number | 61008J |
Description | FUSE BLOCK,CLASS J SPRING REINFO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 100 A 600V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1" Dia x 4.626" L (25.4mm x 117.5mm) | |
Current Rating (Amps) | 100 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | 600V | |
Orientation | Horizontal | |
Termination Style | Box Lug | |
Contact Material | Copper | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $226.22000 | $226.22 |
5 | $188.19800 | $940.99 |
10 | $173.75600 | $1,737.56 |
50 | $144.07420 | $7,203.71 |