MPDB63163 | |
---|---|
DigiKey Part Number | 2378-MPDB63163-ND |
Manufacturer | |
Manufacturer Product Number | MPDB63163 |
Description | POWER DISTRIBUTION BLOCK,OPEN ST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Stud Terminal Block 85 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Stud Terminal Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Stud | |
Load Side Connection Type | Stud | |
Line Side Wire/Stud Size | 4-14 AWG AL; 6-14 AWG CU | |
Load Side Wire/Stud Size | 4-14 AWG AL; 6-14 AWG CU | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 85 A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $77.07000 | $77.07 |
6 | $73.21500 | $439.29 |
10 | $69.36200 | $693.62 |
50 | $57.80200 | $2,890.10 |
100 | $53.94850 | $5,394.85 |