MPDB67583 | |
---|---|
DigiKey Part Number | 2378-MPDB67583-ND |
Manufacturer | |
Manufacturer Product Number | MPDB67583 |
Description | POWER DISTRIBUTION BLOCK,OPEN ST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 175 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 8 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2/0 - #14CU/AL | |
Load Side Wire/Stud Size | 2 - #14CU/AL | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 175 A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $218.03000 | $218.03 |
6 | $176.91333 | $1,061.48 |
10 | $166.61300 | $1,666.13 |
50 | $137.67040 | $6,883.52 |