SMTC-1174 | |
---|---|
DigiKey Part Number | 5358-SMTC-1174-ND |
Manufacturer | Metcal |
Manufacturer Product Number | SMTC-1174 |
Description | SMTC REWORK CARTRIDGE, HOOF, LON |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Hoof | |
Height | - | |
Width | - | |
Length | 0.650" (16.50mm) | |
Diameter | 0.030" (0.76mm) | |
Tip Chip Size | - | |
Temperature Range | 775°F (413°C) | |
For Use With/Related Products | MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $91.75000 | $91.75 |
5 | $83.25800 | $416.29 |
10 | $79.84900 | $798.49 |
25 | $75.55560 | $1,888.89 |
50 | $75.01240 | $3,750.62 |