130E405042PE

DigiKey Part Number
130E405042PE-ND
Manufacturer
Manufacturer Product Number
130E405042PE
Description
CAT 5 RJ45 FIELD PLUG PRO 2P 360
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p4c (RJ45, Ethernet) Position Shielded Cat5 IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Features
Angled - 90°, Housing, Locking Hook, Strain Relief
Shielding
Shielded
Ratings
Cat5
Ingress Protection
IP20
Termination
IDC
Length
1.961" (49.80mm)
Color
Green
Wire Gauge
22-27 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Tin Bronze
Current Rating (Amps)
1 A
Voltage Rating
50V
Housing Material
Zinc Die Cast
Shield Material
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$22.82500$228.25
Manufacturers Standard Package