142M2X1A02

DigiKey Part Number
1849-142M2X1A02-ND
Manufacturer
Manufacturer Product Number
142M2X1A02
Description
M12 ETHERNET CABLE, IP67, M12 X-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle, Right Angle
1st Connector Gender
Male Pins
1st Connector Number of Positions
8
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
X
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Receptacle
2nd Connector Gender
Male Pins
2nd Connector Number of Positions
8
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
X
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
6.56' (2.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Green
Shielding
Shielded
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$100.82000$100.82
10$78.59400$785.94
25$76.25000$1,906.25
Manufacturers Standard Package