31041106 | |
---|---|
DigiKey Part Number | 1849-1090-ND |
Manufacturer | |
Manufacturer Product Number | 31041106 |
Description | PIN HEADER, BACKWALL, VERTICAL, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (3 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (3 Side) | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Silver | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Zinc | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.132" (3.35mm) | |
Insulation Height | 0.380" (9.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.52000 | $2.52 |
10 | $1.92500 | $19.25 |
250 | $1.34408 | $336.02 |
500 | $1.24934 | $624.67 |
1,000 | $1.16348 | $1,163.48 |
5,000 | $0.99415 | $4,970.75 |
10,000 | $0.96788 | $9,678.80 |