401B-140G | |
---|---|
DigiKey Part Number | 473-401B-140G-ND |
Manufacturer | |
Manufacturer Product Number | 401B-140G |
Description | NU-TROL CONTROL CLEANER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cleaner Electronics 140g |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cleaner | |
Chemical Component | - | |
Applications | Electronics | |
Size | 140g | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.12000 | $21.12 |
5 | $18.31400 | $91.57 |
10 | $17.31900 | $173.19 |
25 | $16.16640 | $404.16 |
50 | $15.40240 | $770.12 |
100 | $14.72040 | $1,472.04 |
250 | $13.92892 | $3,482.23 |
500 | $13.40350 | $6,701.75 |