419D-1L | |
---|---|
DigiKey Part Number | 473-1389-ND |
Manufacturer | |
Manufacturer Product Number | 419D-1L |
Description | CONFORMAL COATING UL 94V-1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Acrylic Adhesive Coating Can, 945 mL (1.99 pt) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Acrylic Adhesive | |
Color | - | |
Form | Can, 945 mL (1.99 pt) | |
Features | Coating | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $94.13000 | $94.13 |
5 | $83.07400 | $415.37 |
10 | $79.14400 | $791.44 |
25 | $74.58640 | $1,864.66 |
50 | $71.56260 | $3,578.13 |
100 | $68.85950 | $6,885.95 |