813-250 | |
---|---|
DigiKey Part Number | 813-250-ND |
Manufacturer | |
Manufacturer Product Number | 813-250 |
Description | SWAB SNGL HEAD FOAM 6.00" 250PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Foam Tip 6.00" (152.4mm) 250 PC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Foam | |
Handle Material | Birch | |
Features | Shred Resistant | |
Handle Length | 6.00" (152.4mm) | |
Quantity | 250 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $98.75000 | $98.75 |