834B-2.7L | |
---|---|
DigiKey Part Number | 473-834B-2.7L-ND |
Manufacturer | |
Manufacturer Product Number | 834B-2.7L |
Description | Tool, Equip, Hardware, Enc |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy | |
Features | Black | |
For Use With/Related Products | Ceramic, Glass, Metal, Plastic | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $258.99000 | $258.99 |
5 | $240.02800 | $1,200.14 |
10 | $232.30600 | $2,323.06 |
25 | $222.48760 | $5,562.19 |