8351-1L | |
---|---|
DigiKey Part Number | 473-8351-1L-ND |
Manufacturer | |
Manufacturer Product Number | 8351-1L |
Description | NO CLEAN, HALOGEN FREE FLUX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flux - Organic, No Clean |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Flux - Organic, No Clean | |
Form | Bottle, 33.6 oz (952.54g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.51000 | $41.51 |
5 | $35.75000 | $178.75 |
10 | $33.51500 | $335.15 |
25 | $30.76800 | $769.20 |
50 | $28.83480 | $1,441.74 |
100 | $27.01770 | $2,701.77 |