841AR-55ML | |
---|---|
DigiKey Part Number | 473-841AR-55ML-ND |
Manufacturer | |
Manufacturer Product Number | 841AR-55ML |
Description | Total Ground Nickel Conduct Coat |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Paint Coating, Conductive Bottle, 55 mL (1.86 oz) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Paint | |
Color | Gray | |
Form | Bottle, 55 mL (1.86 oz) | |
Features | Coating, Conductive | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 23°F ~ 104°F (-5°C ~ 40°C) | |
Shipping Info | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.47000 | $33.47 |
5 | $29.26800 | $146.34 |
10 | $27.77300 | $277.73 |
25 | $26.80000 | $670.00 |