842UR-55ML | |
---|---|
DigiKey Part Number | 473-842UR-55ML-ND |
Manufacturer | |
Manufacturer Product Number | 842UR-55ML |
Description | Super Shield Urethane Silver Con |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Liquid - Polyurethane Conductive X X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Shape | Custom | |
Length | - | |
Width | - | |
Thickness - Overall | - | |
Operating Temperature | -40°C ~ 125°C | |
Adhesive | Conductive | |
Material | Polyurethane | |
Grade | - | |
Qualification | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) |
