842WB-55ML | |
---|---|
DigiKey Part Number | 473-842WB-55ML-ND |
Manufacturer | |
Manufacturer Product Number | 842WB-55ML |
Description | RF EMI LIQUID SILVR COND COATING |
Customer Reference | |
Detailed Description | Paint Coating, Conductive Bottle, 55 mL (1.86 oz) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Paint | |
Color | Gray | |
Form | Bottle, 55 mL (1.86 oz) | |
Features | Coating, Conductive | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 61°F ~ 81°F (16°C ~ 27°C) | |
Shipping Info | - |
