843AR-3.78L | |
---|---|
DigiKey Part Number | 473-843AR-3.78L-ND |
Manufacturer | |
Manufacturer Product Number | 843AR-3.78L |
Description | RF EMI LIQUID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF EMI Liquid 843AR-Liquid Polyurethane Conductive X X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Shape | Custom | |
Length | - | |
Width | - | |
Thickness - Overall | - | |
Operating Temperature | -40°C ~ 120°C | |
Adhesive | Conductive | |
Material | Polyurethane | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $750.15000 | $750.15 |