843ER-800ML

DigiKey Part Number
473-1432-ND
Manufacturer
Manufacturer Product Number
843ER-800ML
Description
RF EMI LIQUID SILVR COND COATING
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RF EMI Liquid 843ER X X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Box
Part Status
Active
Type
Liquid
Shape
-
Length
-
Width
-
Thickness - Overall
-
Operating Temperature
-
Adhesive
-
Material
-
Shelf Life
36 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$293.78000$293.78
5$263.64600$1,318.23
10$252.85300$2,528.53
25$240.27600$6,006.90
Manufacturers Standard Package