860-4G | |
---|---|
DigiKey Part Number | 860-4G-ND |
Manufacturer | |
Manufacturer Product Number | 860-4G |
Description | HEAT TRANS COMPOUND SILICONE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Compound 100 (4 gram) Singles |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Compound | |
Size / Dimension | 100 (4 gram) Singles | |
Usable Temperature Range | -40°F ~ 392°F (-40°C ~ 200°C) | |
Color | White | |
Thermal Conductivity | 0.66W/m-K | |
Features | Odorless | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $176.58000 | $176.58 |
10 | $156.62300 | $1,566.23 |
25 | $149.30200 | $3,732.55 |
50 | $143.98360 | $7,199.18 |