MHDA25-PMJ8-K | |
---|---|
DigiKey Part Number | 4672-MHDA25-PMJ8-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDA25-PMJ8-K |
Description | 25 WAY MALE D-SUB TO RJ45 ADAPTO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Male To RJ45 Socket Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 25 Pin Male | |
Convert To (Adapter End) | RJ45 Socket | |
Features | - | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $3.20700 | $32.07 |
25 | $3.03760 | $75.94 |
50 | $2.96680 | $148.34 |
100 | $2.82560 | $282.56 |
300 | $2.47237 | $741.71 |
500 | $2.40174 | $1,200.87 |
1,000 | $2.04854 | $2,048.54 |
2,500 | $1.90726 | $4,768.15 |