1N5348B-TP

DigiKey Part Number
1N5348BTPMSTR-ND - Tape & Reel (TR)
1N5348BTPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5348B-TP
Description
DIODE ZENER 11V 5W DO15
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 5 W ±5% Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 8.4 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-15
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.32300$3.23
100$0.21560$21.56
500$0.16170$80.85
1,000$0.11400$114.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.11300$452.00
8,000$0.10780$862.40
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.