3GBJ3516-BP-HF | |
---|---|
DigiKey Part Number | 353-3GBJ3516-BP-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3GBJ3516-BP-HF |
Description | BRIDGE RECTIFIERS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Through Hole TSB-5 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP, TSB-5 | |
Supplier Device Package | TSB-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
960 | $2.63925 | $2,533.68 |