BZT52C16SHE3-TP | |
---|---|
DigiKey Part Number | 353-BZT52C16SHE3-TPTR-ND - Tape & Reel (TR) 353-BZT52C16SHE3-TPCT-ND - Cut Tape (CT) 353-BZT52C16SHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C16SHE3-TP |
Description | 0.2W ZENER,SOD-323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 300 mW ±5% Surface Mount SOD-323 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.28000 | $0.28 |
10 | $0.19600 | $1.96 |
100 | $0.08200 | $8.20 |
500 | $0.06812 | $34.06 |
1,000 | $0.05700 | $57.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04941 | $148.23 |
6,000 | $0.04428 | $265.68 |
9,000 | $0.04166 | $374.94 |
15,000 | $0.03872 | $580.80 |
21,000 | $0.03697 | $776.37 |
30,000 | $0.03527 | $1,058.10 |
75,000 | $0.03155 | $2,366.25 |
150,000 | $0.02924 | $4,386.00 |
300,000 | $0.02750 | $8,250.00 |