MMDT5401HE3-TP

DigiKey Part Number
353-MMDT5401HE3-TPTR-ND - Tape & Reel (TR)
353-MMDT5401HE3-TPCT-ND - Cut Tape (CT)
353-MMDT5401HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMDT5401HE3-TP
Description
DUAL PNP SMALL SIGNAL TRANSISTOR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP 150V 600mA 100MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Commercial Co
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP
Current - Collector (Ic) (Max)
600mA
Voltage - Collector Emitter Breakdown (Max)
150V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Power - Max
200mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.24800$2.48
100$0.15600$15.60
500$0.11622$58.11
1,000$0.10335$103.35
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.08695$260.85
6,000$0.07868$472.08
9,000$0.07446$670.14
15,000$0.06972$1,045.80
21,000$0.06692$1,405.32
30,000$0.06419$1,925.70
75,000$0.05819$4,364.25
150,000$0.05625$8,437.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.