SICW060N065H-BP | |
---|---|
DigiKey Part Number | 353-SICW060N065H-BP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SICW060N065H-BP |
Description | SIC MOSFETS,TO-247AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 60A (Tc) 250W (Tc) Through Hole TO-247AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 20A, 18V | |
Vgs(th) (Max) @ Id | 4.5V @ 20mA | |
Gate Charge (Qg) (Max) @ Vgs | 121 nC @ 18 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1850 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AB | |
Package / Case |
