SMBF64A-TP

DigiKey Part Number
353-SMBF64A-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBF64A-TP
Description
TVS DIODES
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.83V Clamp 103A Ipp Tvs Diode Surface Mount SMBF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
5.83V
Current - Peak Pulse (10/1000µs)
103A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-221AA, SMB Flat Leads
Supplier Device Package
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10935$546.75
10,000$0.09953$995.30
15,000$0.09454$1,418.10
25,000$0.08895$2,223.75
35,000$0.08565$2,997.75
50,000$0.08245$4,122.50
Manufacturers Standard Package