SMCJ1.5KE15CA-TP | |
---|---|
DigiKey Part Number | SMCJ1.5KE15CA-TPMSTR-ND - Tape & Reel (TR) SMCJ1.5KE15CA-TPMSCT-ND - Cut Tape (CT) SMCJ1.5KE15CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE15CA-TP |
Description | TVS DIODE 12.8VWM 21.2VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 71.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 71.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
10 | $0.44200 | $4.42 |
100 | $0.28390 | $28.39 |
500 | $0.21588 | $107.94 |
1,000 | $0.19392 | $193.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.16601 | $498.03 |
6,000 | $0.15194 | $911.64 |
9,000 | $0.14477 | $1,302.93 |
15,000 | $0.13672 | $2,050.80 |
21,000 | $0.13195 | $2,770.95 |
30,000 | $0.12731 | $3,819.30 |
75,000 | $0.12500 | $9,375.00 |