C20-088L6AP-100

DigiKey Part Number
2768-C20-088L6AP-100-ND
Manufacturer
Manufacturer Product Number
C20-088L6AP-100
Description
CAT6A Pass Through RJ45 Modular
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6a IDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Connectors, Inc.
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Not Specified
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Pass-Through
Shielding
Unshielded
Ratings
Cat6a
Ingress Protection
-
Termination
IDC
Length
-
Color
Clear
Wire Gauge
23-26 AWG
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
-
Shield Material
-
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$49.99000$49.99
50$47.49000$2,374.50
100$45.11000$4,511.00