DP-HDMI-10 | |
---|---|
DigiKey Part Number | 2768-DP-HDMI-10-ND |
Manufacturer | |
Manufacturer Product Number | DP-HDMI-10 |
Description | 10' Displayport M to HDMI Male |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | HDMI-A Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface, Multi Media | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.88000 | $22.88 |
10 | $21.73000 | $217.30 |
25 | $20.64000 | $516.00 |
50 | $19.60000 | $980.00 |