E09-007BL | |
---|---|
DigiKey Part Number | 2768-E09-007BL-ND |
Manufacturer | |
Manufacturer Product Number | E09-007BL |
Description | 7' CAT 6A UTP 24AWG Molded Blue |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $3.25000 | $32.50 |
30 | $3.08000 | $92.40 |
50 | $2.92000 | $146.00 |
100 | $2.77000 | $277.00 |