F03-05MSAB | |
---|---|
DigiKey Part Number | 2768-F03-05MSAB-ND |
Manufacturer | |
Manufacturer Product Number | F03-05MSAB |
Description | 20" SATA3 Str to Rt Ang w/ Latch |
Customer Reference | |
Detailed Description | 7 Position SATA Plug to Plug, Right Angle 1.67' (508.00mm) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Plug to Plug, Right Angle | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | Passive | |
Cable Type | Flat | |
Usage | - | |
Length | 1.67' (508.00mm) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 6Gbps | |
Operating Temperature | - |