F04-303BK | |
---|---|
DigiKey Part Number | 2768-F04-303BK-ND |
Manufacturer | |
Manufacturer Product Number | F04-303BK |
Description | Premium Sleeved 12VHPWR PCI-e 5. |
Customer Reference | |
Detailed Description | 8, 16 Position Cable Assembly Rectangular Socket (3) to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket (3) to Plug | |
Number of Positions | 8, 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.197" (5.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | Power Extension Cable | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.99000 | $27.99 |
10 | $26.59000 | $265.90 |
25 | $25.26000 | $631.50 |
50 | $23.99000 | $1,199.50 |