M05-101-15 | |
---|---|
DigiKey Part Number | 2768-M05-101-15-ND |
Manufacturer | |
Manufacturer Product Number | M05-101-15 |
Description | CABLE ASSY DB09 BEIGE 4.57M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige 15.00' (4.57m) Plug, Male Pins to Receptacle, Female Sockets |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 15.00' (4.57m) | |
Color | Beige | |
Usage | Extension, Serial |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.99000 | $16.99 |
25 | $14.99000 | $374.75 |
26 | $12.99000 | $337.74 |