M05-14DPV-15 | |
---|---|
DigiKey Part Number | 2768-M05-14DPV-15-ND |
Manufacturer | |
Manufacturer Product Number | M05-14DPV-15 |
Description | 15' DisplayPort 1.4 M/M 4K VESA |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 15.0' (4.57m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line), Latches | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.00000 | $25.00 |
10 | $23.75000 | $237.50 |
25 | $22.56000 | $564.00 |
50 | $21.43000 | $1,071.50 |