RAS-PCS06 | |
---|---|
DigiKey Part Number | 2768-RAS-PCS06-ND |
Manufacturer | |
Manufacturer Product Number | RAS-PCS06 |
Description | CASE ACRYLIC CLR 3.540"LX2.750"W |
Customer Reference | |
Detailed Description | Case Acrylic Clear Hand Held, Cover Included 3.540" L x 2.750" W (89.92mm x 69.85mm) X 1.750" (44.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi 1B+, 2B, 3A+, 3B, 3B+, 4B, Zero, Zero W | |
Size / Dimension | 3.540" L x 2.750" W (89.92mm x 69.85mm) | |
Height | 1.750" (44.45mm) | |
Area (L x W) | 9.73in² (62.8cm²) | |
Design | Hand Held, Cover Included | |
Material | Acrylic | |
Color | Clear | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $16.40000 | $65.60 |
28 | $14.75000 | $413.00 |
100 | $14.50000 | $1,450.00 |
240 | $14.00000 | $3,360.00 |
500 | $13.00000 | $6,500.00 |