MMF006490

DigiKey Part Number
MMF006490-ND
Manufacturer
Manufacturer Product Number
MMF006490
Description
HOOK-UP SOLID 34AWG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
34 AWG Hook-Up Wire Solid 500.0' (152.4m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.006" (0.16mm)
Jacket (Insulation) Thickness
-
Length
500.0' (152.4m)
Voltage
-
Operating Temperature
-
Jacket Color
-
Ratings
-
Features
Abrasion Resistant
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Spool
QuantityUnit PriceExt Price
500$0.18306$91.53
Manufacturers Standard Package