MADP-3944

DigiKey Part Number
5505-MADP-3944-ND
Manufacturer
Micro-Mode
Manufacturer Product Number
MADP-3944
Description
ADAPT SMPM PLG TO 2.4MM JACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMPM Plug, Male Pin To 2.4mm (APC-2.4, OS-50) Jack, Female Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
SMPM Plug, Male Pin
Convert To (Adapter End)
2.4mm (APC-2.4, OS-50) Jack, Female Socket
Impedance
-
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Ingress Protection
-
Center Contact Plating
Gold
Features
Full Detent
Includes
-
Body Material
Stainless Steel
Body Finish
Passivated
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$172.71000$172.71
10$160.04500$1,600.45
25$154.28760$3,857.19
50$153.13620$7,656.81
Manufacturers Standard Package