MCC-MLCW | |
---|---|
DigiKey Part Number | 2805-MCC-MLCW-ND |
Manufacturer | |
Manufacturer Product Number | MCC-MLCW |
Description | MULTITASK 70% IPA PRE-SAT CLEANI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wipes, Pre-Saturated Electronics 203mm x 127mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MicroCare Corporation | |
Series | - | |
Packaging | Canister | |
Part Status | Active | |
Type | Wipes, Pre-Saturated | |
Chemical Component | Isopropyl Alcohol | |
Applications | Electronics | |
Size | 203mm x 127mm | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.80000 | $28.80 |
10 | $25.86800 | $258.68 |
25 | $24.95280 | $623.82 |
50 | $24.33660 | $1,216.83 |
100 | $23.77770 | $2,377.77 |
250 | $23.11636 | $5,779.09 |