24LC32AT/SM | |
---|---|
DigiKey Part Number | 24LC32AT/SMTR-ND - Tape & Reel (TR) 24LC32AT/SMCT-ND - Cut Tape (CT) 24LC32AT/SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24LC32AT/SM |
Description | IC EEPROM 32KBIT I2C 8SOIJ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-SOIJ |
Datasheet | Datasheet |
EDA/CAD Models | 24LC32AT/SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIJ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.49000 | $0.49 |
25 | $0.48400 | $12.10 |
100 | $0.46350 | $46.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,100 | $0.46350 | $973.35 |